Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1711T-22I/5XCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52Y5464
Product Range150mA 2.2V LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.403 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,209.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1711T-22I/5XCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52Y5464
Product Range150mA 2.2V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max6V
Fixed Output Voltage Nom2.2V
No. of Outputs1Outputs
Output Voltage Nom2.2V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current150mA
Dropout Voltage Vdo750mV
PolarityPositive Output
LDO Regulator Case StyleUQFN
Output Current Max150mA
Dropout Voltage Typ @ Current750mV
IC MountingSurface Mount
IC Case / PackageUQFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range150mA 2.2V LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
1.4V
Fixed Output Voltage Nom
2.2V
Output Voltage Nom
2.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
750mV
LDO Regulator Case Style
UQFN
Dropout Voltage Typ @ Current
750mV
IC Case / Package
UQFN
Operating Temperature Min
-40°C
Product Range
150mA 2.2V LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
