Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1754ST-5002E/DBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel81AC5201RL
Cut Tape81AC5201
Product Range5V 150mA LDO Voltage Regulators
Your Part Number
700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.748 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.748 |
| 50+ | $0.738 |
| 100+ | $0.719 |
| 250+ | $0.718 |
| 500+ | $0.717 |
| 1000+ | $0.716 |
| 2500+ | $0.714 |
| 5000+ | $0.713 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1754ST-5002E/DBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel81AC5201RL
Cut Tape81AC5201
Product Range5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.6V
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current150mA
Dropout Voltage Vdo300mV
PolarityPositive Output
Max Output Current150mA
LDO Regulator Case StyleSOT-223
Output Current Max150mA
Output Current Max150mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
300mV
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
300mV
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Output Current Max
150mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
