Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1755T-3302E/OTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel18X0253RL
Cut Tape18X0253
Product Range300mA 3.3V LDO Voltage Regulators
Your Part Number
1,702 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.622 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.622 |
| 50+ | $0.620 |
| 100+ | $0.607 |
| 250+ | $0.596 |
| 500+ | $0.583 |
| 1000+ | $0.570 |
| 2500+ | $0.559 |
| 5000+ | $0.546 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1755T-3302E/OTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel18X0253RL
Cut Tape18X0253
Product Range300mA 3.3V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.6V
Input Voltage Max16V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current300mA
PolarityPositive Output
Dropout Voltage Vdo300mV
LDO Regulator Case StyleSOT-23
Output Current Max300mA
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range300mA 3.3V LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
300mA
Dropout Voltage Vdo
300mV
Output Current Max
300mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
3.6V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
300mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
300mA 3.3V LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
