Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1799T-5002H/TTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel49AH9327RL
Cut Tape49AH9327
Product Range5V 80mA LDO Voltage Regulators
Your Part Number
11,721 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.374 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.374 |
| 50+ | $0.312 |
| 100+ | $0.302 |
| 250+ | $0.296 |
| 500+ | $0.290 |
| 1000+ | $0.284 |
| 2500+ | $0.278 |
| 5000+ | $0.272 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1799T-5002H/TTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel49AH9327RL
Cut Tape49AH9327
Product Range5V 80mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min6.2V
Input Voltage Max45V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current80mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo300mV
LDO Regulator Case StyleSOT-23
Output Current Max80mA
Max Output Current80mA
Output Current Max80mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 80mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
80mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Max Output Current
80mA
Dropout Voltage Typ @ Current
300mV
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
5V 80mA LDO Voltage Regulators
MSL
-
Input Voltage Min
6.2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
300mV
Output Current Max
80mA
Output Current Max
80mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
