Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1804T-C002I/MBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.41AH8448
Product Range12V 150mA LDO Voltage Regulators
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.939 |
| 100+ | $0.879 |
| 250+ | $0.827 |
| 500+ | $0.810 |
| 1000+ | $0.794 |
| 2500+ | $0.777 |
| 5000+ | $0.761 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1804T-C002I/MBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.41AH8448
Product Range12V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max28V
No. of Outputs1Outputs
Fixed Output Voltage Nom12V
Adjustable Output Voltage Min-
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo650mV
LDO Regulator Case StyleSOT-89
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current650mV
Dropout Voltage Typ @ Current650mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range12V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Alternatives for MCP1804T-C002I/MB
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
28V
Fixed Output Voltage Nom
12V
Output Voltage Nom
12V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-89
Max Output Current
150mA
Dropout Voltage Typ @ Current
650mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
12V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
12V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
650mV
Output Current Max
150mA
Dropout Voltage - Typ @ Current
650mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
