Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1824T-0802E/OTCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.08N7664
Product Range300mA 800mV LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.456 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1824T-0802E/OTCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.08N7664
Product Range300mA 800mV LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.1V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom800mV
Adjustable Output Voltage Min-
Output Voltage Nom800mV
Output Voltage - Nom800mV
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo200mV
LDO Regulator Case StyleSOT-23
Max Output Current300mA
Output Current Max300mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range300mA 800mV LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
800mV
Output Voltage Nom
800mV
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Output Current Max
300mA
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
300mA 800mV LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.1V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
800mV
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
200mV
Max Output Current
300mA
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
