Print Page
MCP1825S-3302E/AB
Fixed LDO Voltage Regulator, 2.1V to 6V, 210mV Dropout, 3.3Vout, 500mAout, TO-220-3
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP1825S-3302E/ABCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26M9960 |
| Product Range | 3.3V 500mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
178 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.050 |
| 100+ | $0.912 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP1825S-3302E/ABCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26M9960 |
| Product Range | 3.3V 500mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.1V |
| Input Voltage Max | 6V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 500mA |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 210mV |
| LDO Regulator Case Style | TO-220 |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| Dropout Voltage - Typ @ Current | 210mV |
| Dropout Voltage Typ @ Current | 210mV |
| IC Mounting | Through Hole |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V 500mA LDO Voltage Regulators |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MCP1825S-3302E/AB is a 3.3V fixed output low-dropout (LDO) Linear Regulator provides high current and low output voltage. The device is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the device is typically less than 120µA over the entire input voltage range.
- 0.5% Output voltage tolerance (typical)
- Fast response to load transients
- Short circuit current limiting and overtemperature protection
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 6V |
| Fixed Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Output Current | 500mA |
| Polarity | Positive Output |
| LDO Regulator Case Style | TO-220 |
| Max Output Current | 500mA |
| Dropout Voltage Typ @ Current | 210mV |
| IC Case / Package | TO-220 |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V 500mA LDO Voltage Regulators |
| MSL | - |
| Input Voltage Min | 2.1V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 210mV |
| Output Current Max | 500mA |
| Dropout Voltage - Typ @ Current | 210mV |
| IC Mounting | Through Hole |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for MCP1825S-3302E/AB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
