Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1827S-3302E/EBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91R1094
Product Range3.3V 1.5A LDO Voltage Regulators
Your Part Number
1,103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.620 |
| 100+ | $1.410 |
| 500+ | $1.380 |
| 1000+ | $1.360 |
| 2500+ | $1.330 |
| 5000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1827S-3302E/EBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91R1094
Product Range3.3V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1.5A
Output Voltage Max-
Dropout Voltage Vdo330mV
PolarityPositive Output
Max Output Current1.5A
Output Current Max1.5A
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max1.5A
Dropout Voltage Typ @ Current330mV
Dropout Voltage Typ @ Current330mV
Dropout Voltage - Typ @ Current330mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1.5A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
1.5A
Dropout Voltage Vdo
330mV
Max Output Current
1.5A
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
330mV
Dropout Voltage - Typ @ Current
330mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
3.3V 1.5A LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
330mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MCP1827S-3302E/EB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
