Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP18480-I/SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92C4158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 67+ | $7.430 |
Price for:Each
Minimum: 67
Multiple: 67
$497.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP18480-I/SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92C4158
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsTelecom Line Cards, Network Switches, Power-Over-LAN, Power-Over-MDI
Supply Voltage Min2V
Input Voltage5V
Supply Voltage Max5V
IC Case / PackageSSOP
Controller IC Case StyleSSOP
No. of Pins20Pins
Power SwitchExternal
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Min
2V
Supply Voltage Max
5V
Controller IC Case Style
SSOP
Power Switch
External
IC Function
Hot Swap Controller
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Controller Applications
Telecom Line Cards, Network Switches, Power-Over-LAN, Power-Over-MDI
Input Voltage
5V
IC Case / Package
SSOP
No. of Pins
20Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
