Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2003B-E/SNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72AC6145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.954 |
| 10+ | $0.875 |
| 100+ | $0.794 |
| 500+ | $0.778 |
| 1000+ | $0.762 |
| 2500+ | $0.746 |
| 10000+ | $0.730 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2003B-E/SNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72AC6145
Technical Datasheet
Device TypeLIN Transceiver
Output Voltage-
Output Current200mA
Supply Voltage Min5.5V
Supply Voltage Max30V
Baud Rate20Kbaud
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
LIN Transceiver
Output Current
200mA
Supply Voltage Max
30V
Interface Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Output Voltage
-
Supply Voltage Min
5.5V
Baud Rate
20Kbaud
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCP2003B-E/SN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
