Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2140A-I/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58M8883
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.490 |
| 25+ | $2.250 |
| 50+ | $2.180 |
| 100+ | $2.110 |
| 250+ | $2.070 |
| 500+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2140A-I/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58M8883
Technical Datasheet
IC FunctionStandard Protocol Stack Controller
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Package TypeDIP
No. of Pins18Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Standard Protocol Stack Controller
Supply Voltage Max
5.5V
No. of Pins
18Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2V
IC Package Type
DIP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
