Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.750 |
10+ | $5.270 |
25+ | $4.800 |
84+ | $4.570 |
126+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2150-I/SO
Newark Part No.24M4457
Technical Datasheet
SERDES Function-
Data Rate-
IC Input Type-
IC Output Type-
IC Case / PackageSOIC
Driver Case StyleSOIC
No. of Pins18Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Inputs-
No. of Outputs-
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SERDES Function
-
IC Input Type
-
IC Case / Package
SOIC
No. of Pins
18Pins
Supply Voltage Max
5.5V
No. of Outputs
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Data Rate
-
IC Output Type
-
Driver Case Style
SOIC
Supply Voltage Min
3V
No. of Inputs
-
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for MCP2150-I/SO
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability