Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2221A-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98Y8956
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.810 |
| 25+ | $2.720 |
| 50+ | $2.650 |
| 100+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2221A-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98Y8956
Technical Datasheet
Bridge TypeUSB to I2C / UART
Supply Voltage Min3V
Interface Case StyleDIP
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Alternatives for MCP2221A-I/P
1 Product Found
Product Overview
The <bold>MCP2221A </bold>is a USB-to-UART/I2C serial converter which enables USB connectivity in applications that have a UART and I2C interfaces. The device reduces external components by integrating the USB termination resistors and the oscillator needed for USB operation. The MCP2221A also has four GP pins providing miscellaneous functionalities (GPIO, USBCFG, SSPND, Clock Output, ADC, DAC, interrupt detector).
- Supports full-speed USB (12 Mb/s)
- Communication Device Class (CDC) for communications and configuration
- Human Interface Device (HID) for I2C™, chip control and configuration
- 128-byte Buffer to handle data throughput at any UART baud rate
- Fully configurable VID and PID assignments, and string descriptors
- Bus-powered or self-powered
- USB 2.0 Compliant
Technical Specifications
Bridge Type
USB to I2C / UART
Interface Case Style
DIP
IC Case / Package
DIP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
