Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP23008-E/PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58M8887
Your Part Number
5,211 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.610 |
| 100+ | $1.460 |
| 500+ | $1.400 |
| 1000+ | $1.330 |
| 2500+ | $1.280 |
| 5000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23008-E/PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58M8887
Technical Datasheet
No. of Bits8bit
Chip Configuration8bit
InterfacesI2C, Serial
Bus Frequency1.7MHz
IC Interface TypeI2C, Serial
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageDIP
Interface Case StyleDIP
No. of Pins18Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCP23008-E/P device provides an 8 bit, general purpose, parallel I/O expansion for I2C bus applications. The MCP23008-E/P consists of multiple 8 bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding Input or Output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.
- High speed I2C™ interface
- 3 Hardware address pins
- Configurable interrupt output pin as active high, active low or open drain
- Configurable interrupt source
- Polarity Inversion register to configure the polarity of the input port data
- External reset input
- Low standby current: 1μA max.
Technical Specifications
No. of Bits
8bit
Interfaces
I2C, Serial
IC Interface Type
I2C, Serial
Supply Voltage Max
5.5V
Interface Case Style
DIP
No. of I/O's
8I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Chip Configuration
8bit
Bus Frequency
1.7MHz
Supply Voltage Min
4.5V
IC Case / Package
DIP
No. of Pins
18Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
