Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP23017-E/SOCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34M7442
Your Part Number
3,538 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.580 |
| 25+ | $1.520 |
| 100+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23017-E/SOCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34M7442
Technical Datasheet
No. of Bits16bit
Chip Configuration16bit
Bus Frequency1.7MHz
InterfacesI2C
Supply Voltage Min1.8V
IC Interface TypeI2C, Serial
Supply Voltage Max5.5V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins28Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Bits
16bit
Bus Frequency
1.7MHz
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Chip Configuration
16bit
Interfaces
I2C
IC Interface Type
I2C, Serial
Interface Case Style
SOIC
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for MCP23017-E/SO
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
