Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP23017T-E/SOCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel55AC2720RL
Cut Tape55AC2720
Your Part Number
1,396 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.470 |
| 100+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23017T-E/SOCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel55AC2720RL
Cut Tape55AC2720
Technical Datasheet
Chip Configuration16bit
No. of Bits16bit
InterfacesI2C
Bus Frequency1.7MHz
Supply Voltage Min1.8V
IC Interface TypeI2C
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins28Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chip Configuration
16bit
Interfaces
I2C
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Interface Case Style
SOIC
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Bits
16bit
Bus Frequency
1.7MHz
IC Interface Type
I2C
IC Case / Package
SOIC
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for MCP23017T-E/SO
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
