Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP23018-E/SSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20T6000
Your Part Number
151 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.090 |
| 100+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23018-E/SSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20T6000
Technical Datasheet
No. of Bits16bit
Chip Configuration16bit
InterfacesI2C
Bus Frequency3.4MHz
Supply Voltage Min1.8V
IC Interface TypeI2C
Supply Voltage Max5.5V
Interface Case StyleSSOP
IC Case / PackageSSOP
No. of Pins24Pins
No. of I/O's17I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Bits
16bit
Interfaces
I2C
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Case / Package
SSOP
No. of I/O's
17I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Chip Configuration
16bit
Bus Frequency
3.4MHz
IC Interface Type
I2C
Interface Case Style
SSOP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MCP23018-E/SS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
