Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP23S08-E/SOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34M7437
Your Part Number
3,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.520 |
| 100+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23S08-E/SOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34M7437
Technical Datasheet
No. of Bits8bit
Chip Configuration8bit
InterfacesSerial, SPI
Bus Frequency10MHz
IC Interface TypeSerial, SPI
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins18Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Bits
8bit
Interfaces
Serial, SPI
IC Interface Type
Serial, SPI
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Chip Configuration
8bit
Bus Frequency
10MHz
Supply Voltage Min
1.8V
Interface Case Style
SOIC
No. of Pins
18Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for MCP23S08-E/SO
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
