Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP25050-I/SLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AH8018
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 25+ | $4.340 |
| 100+ | $4.330 |
| 250+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP25050-I/SLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AH8018
Technical Datasheet
Chip Configuration8bit
No. of Bits8bit
InterfacesSerial
Bus Frequency4MHz
IC Interface TypeSerial
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chip Configuration
8bit
Interfaces
Serial
IC Interface Type
Serial
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Bus Frequency
4MHz
Supply Voltage Min
2.7V
Interface Case Style
SOIC
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
