Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2510-I/STCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97K4486
Your Part Number
177 In Stock
148 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $4.620 |
| 100+ | $4.190 |
| 500+ | $4.100 |
| 1000+ | $4.020 |
| 2500+ | $3.940 |
| 10000+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2510-I/STCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97K4486
Technical Datasheet
IC Interface TypeSPI
CAN Interface IC TypeCAN Controller, SPI
Data Rate Max1Mbps
No. of TX Buffers3
No. of RX Buffers2
Supply Voltage Min3V
Supply Voltage Max5.5V
Interface Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
SPI
Data Rate Max
1Mbps
No. of RX Buffers
2
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
CAN Interface IC Type
CAN Controller, SPI
No. of TX Buffers
3
Supply Voltage Min
3V
Interface Case Style
TSSOP
No. of Pins
20Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP2510-I/ST
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
