Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2515-I/PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58M8895
Your Part Number
2,305 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2515-I/PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58M8895
Technical Datasheet
IC Interface TypeSPI
CAN Interface IC TypeCAN Controller, SPI
No. of TX Buffers3
Data Rate Max1Mbps
Supply Voltage Min2.7V
No. of RX Buffers2
Supply Voltage Max5.5V
Interface Case StyleDIP
IC Case / PackagePDIP
No. of Pins18Pins
No. of Channels1Channels
No. of Drivers3Drivers
No. of Receivers2Receivers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
SPI
No. of TX Buffers
3
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
PDIP
No. of Channels
1Channels
No. of Receivers
2Receivers
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
CAN Interface IC Type
CAN Controller, SPI
Data Rate Max
1Mbps
No. of RX Buffers
2
Interface Case Style
DIP
No. of Pins
18Pins
No. of Drivers
3Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP2515-I/P
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
