Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2515DM-BMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45P6118
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.410 |
Price for:Each
Minimum: 1
Multiple: 1
$167.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2515DM-BMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45P6118
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeCAN Bus
Silicon ManufacturerMicrochip
Silicon Core NumberPIC18F
Product Range-
Kit Contents2x Identical Board, 2x Node Controller Area Network
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
CAN Bus
Silicon Core Number
PIC18F
Kit Contents
2x Identical Board, 2x Node Controller Area Network
Alternatives for MCP2515DM-BM
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
