Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2517FD-H/JHACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AH4454
Your Part Number
478 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.760 |
| 100+ | $2.390 |
| 500+ | $2.340 |
| 1000+ | $2.290 |
| 2500+ | $2.250 |
| 10000+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2517FD-H/JHACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AH4454
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver, SPI
IC Interface TypeCAN
No. of TX Buffers-
Data Rate Max8Mbps
No. of RX Buffers-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageVDFN
Interface Case StyleVDFN
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver, SPI
No. of TX Buffers
-
No. of RX Buffers
-
Supply Voltage Max
5.5V
Interface Case Style
VDFN
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
IC Interface Type
CAN
Data Rate Max
8Mbps
Supply Voltage Min
2.7V
IC Case / Package
VDFN
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
