Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2542FDT-E/MFCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel05AN2750
Cut Tape05AN2750
Your Part Number
3,300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2542FDT-E/MFCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel05AN2750
Cut Tape05AN2750
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max8Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageDFN
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
Supply Voltage Min
4.5V
IC Case / Package
DFN
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
Data Rate Max
8Mbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP2542FDT-E/MF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
