Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2561T-E/SNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel01AM0098
Re-Reel57AC2488RL
Cut Tape57AC2488
Your Part Number
17,731 In Stock
9,900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 50+ | $1.130 |
| 100+ | $1.060 |
| 250+ | $1.000 |
| 500+ | $0.982 |
| 1000+ | $0.961 |
| 2500+ | $0.941 |
| 5000+ | $0.921 |
Full Reel
| Quantity | Price |
|---|---|
| 3300+ | $1.110 |
| 9900+ | $1.050 |
| 16500+ | $0.992 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2561T-E/SNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel01AM0098
Re-Reel57AC2488RL
Cut Tape57AC2488
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN Transceiver
Data Rate Max1Mbps
No. of TX Buffers-
No. of RX Buffers-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleNSOIC
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
CAN
Data Rate Max
1Mbps
No. of RX Buffers
-
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 3 - 168 hours
CAN Interface IC Type
CAN Transceiver
No. of TX Buffers
-
Supply Voltage Min
4.5V
Interface Case Style
NSOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCP2561T-E/SN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
