Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP25625T-E/MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel57AC2490RL
Cut Tape57AC2490
Your Part Number
3,532 In Stock
6,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.580 | $3.58 |
| Total Price | $3.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 50+ | $2.990 |
| 100+ | $2.930 |
| 250+ | $2.870 |
| 500+ | $2.810 |
| 1000+ | $2.750 |
| 2500+ | $2.690 |
| 5000+ | $2.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP25625T-E/MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel57AC2490RL
Cut Tape57AC2490
Technical Datasheet
IC Interface TypeCAN, SPI
CAN Interface IC TypeCAN Controller, SPI
Data Rate Max1Mbps
No. of TX Buffers3
Supply Voltage Min2.7V
No. of RX Buffers2
Supply Voltage Max5.5V
IC Case / PackageQFN
Interface Case StyleQFN
No. of Pins28Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
CAN, SPI
Data Rate Max
1Mbps
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Interface Case Style
QFN
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
CAN Interface IC Type
CAN Controller, SPI
No. of TX Buffers
3
No. of RX Buffers
2
IC Case / Package
QFN
No. of Pins
28Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP25625T-E/ML
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
