
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.440 |
| 25+ | $2.220 |
| 50+ | $2.140 |
| 100+ | $2.060 |
| 250+ | $2.010 |
| 500+ | $1.970 |
Product Information
Alternatives for MCP3002-I/P
1 Product Found
Product Overview
The MCP3002-I/P is a 10-bit Analogue-to-Digital Converter combines high performance and low power consumption. The MCP3002 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 10-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3002 features 200k samples/second, 2 input channels, low power consumption (5nA typical standby, 520µA typical active). Applications for the MCP3002 includes data acquisition, multi-channel data loggers and robotics. The MCP3002 is programmable to provide a single pseudo-differential input pair or dual single-ended inputs. Differential non-linearity (DNL) and integral non-linearity (INL) are both specified at ±1 LSB. Communication with the device is done using a simple serial interface compatible with the SPI protocol.
- 10-bit resolution
- ±1 LSB Maximum DNL
- ±1 LSB maximum INL
- Two single-ended channels
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- 200kSPS Maximum sampling rate at VDD = 5V
- 75kSPS Maximum sampling rate at VDD = 2.7V
- Low power CMOS technology
Applications
Embedded Design & Development, Industrial, Sensing & Instrumentation, Test & Measurement, Computers & Computer Peripherals, Motor Drive & Control, Automation & Process Control, Portable Devices, Medical, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SAR
200kSPS
Single
SPI
5.5V
DIP
Through Hole
85°C
AEC-Q100
-
10bit
2Channels
Pseudo Differential, Single Ended
2.7V
DIP
8Pins
-40°C
Dual 10-Bit SAR ADCs
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
