Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3201-CI/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26M1274
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
247 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 25+ | $1.330 |
| 100+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3201-CI/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26M1274
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate100kSPS
No. of Channels1Channels
Input Channel TypePseudo Differential
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min2.7V
ADC / DAC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit SAR ADCs
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
100kSPS
Input Channel Type
Pseudo Differential
Interfaces
SPI
ADC / DAC Case Style
SOIC
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP3201-CI/SN
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
