MCP3201T-CI/SN
Analog to Digital Converter, SAR, 12 bit, 100 kSPS, 1 Channels, Pseudo Differential, SPI

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 50+ | $1.480 |
| 100+ | $1.350 |
Product Information
Product Overview
MCP3201T-CI/SN is a successive approximation 12bit Analog-to-Digital(A/D) converter with on-board sample and hold circuitry. The device provides a single pseudo-differential input. Differential Nonlinearity (DNL) is specified at ±1 LSB, and Integral Nonlinearity (INL) is offered in ±2 LSB. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of sample rates of up to 100ksps at a clock rate of 1.6MHz. The MCP3201 device operates over a broad voltage range (2.7V-5.5V). Low-current design permits operation with typical standby and active currents of only 500nA and 300µA, respectively. Typical applications include sensor interface, process control, data acquisition and battery operated systems.
- 100ksps maximum sampling rate at VDD = 5V
- 50ksps maximum sampling rate at VDD = 2.7V
- Low-power CMOS technology
- 400µA maximum active current at 5V
- Industrial temperature range from -40°C to +85°C
- Available in 8 pin plastic SOIC package
Technical Specifications
SAR
100kSPS
Single
SPI
5.5V
NSOIC
Surface Mount
85°C
AEC-Q100
MSL 1 - Unlimited
12bit
1Channels
Pseudo Differential
2.7V
SOIC
8Pins
-40°C
Single 12-Bit SAR ADCs
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP3201T-CI/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
