Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3221A5T-E/OTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel34M7446RL Cut Tape34M7446 |
| Product Range | Single 12-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
4,189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.860 |
| 100+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3221A5T-E/OTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel34M7446RL Cut Tape34M7446 |
| Product Range | Single 12-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 22.3kSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Type | Single |
| Interfaces | I2C |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| ADC / DAC Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 12-Bit SAR ADCs |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 22.3kSPS |
| Input Channel Type | Single Ended |
| Interfaces | I2C |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Resolution | 12bit |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 12-Bit SAR ADCs |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for MCP3221A5T-E/OT
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
