Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3441RT-E/2LXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN5988
Product RangeSingle 16-Bit Delta-Sigma ADCs
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 50+ | $2.280 |
| 100+ | $2.060 |
| 250+ | $1.840 |
| 500+ | $1.600 |
| 1000+ | $1.370 |
| 2500+ | $1.250 |
| 5000+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3441RT-E/2LXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN5988
Product RangeSingle 16-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution16bit
Sampling Rate9.6kSPS
No. of Channels1Channels
Input Channel TypeDifferential, Single Ended
Interfaces4 Wire, SPI, Serial
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageWFVQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit Delta-Sigma ADCs
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
9.6kSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
2.7V
IC Case / Package
WFVQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Resolution
16bit
No. of Channels
1Channels
Interfaces
4 Wire, SPI, Serial
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Delta-Sigma ADCs
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
