Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3464-E/STCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.40AH5011
Product RangeOctal 16-Bit Delta-Sigma ADCs
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 10+ | $5.510 |
| 25+ | $5.000 |
| 50+ | $4.780 |
| 100+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3464-E/STCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.40AH5011
Product RangeOctal 16-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution16bit
Sampling Rate153.6kSPS
No. of Channels8Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential, Single Ended
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 16-Bit Delta-Sigma ADCs
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
153.6kSPS
Supply Voltage Type
Single
Interfaces
SPI
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Resolution
16bit
No. of Channels
8Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit Delta-Sigma ADCs
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP3464-E/ST
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
