Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3565RT-E/SFXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AJ7170
Product RangeDual 24-Bit Delta-Sigma ADCs
Your Part Number
320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $3.000 |
| 25+ | $2.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3565RT-E/SFXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AJ7170
Product RangeDual 24-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate153.6kSPS
No. of Channels2Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleUQFN-EP
IC Case / PackageUQFN-EP
No. of Pins12Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
153.6kSPS
Input Channel Type
Differential, Single Ended
Interfaces
SPI
Supply Voltage Max
3.6V
IC Case / Package
UQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Resolution
24bit
No. of Channels
2Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
UQFN-EP
No. of Pins
12Pins
Operating Temperature Min
-40°C
Product Range
Dual 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
