Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3913A1T-E/SSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel02AH4476RL
Cut Tape02AH4476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.690 | $5.69 |
| Total Price | $5.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 50+ | $4.770 |
| 100+ | $4.670 |
| 250+ | $4.580 |
| 500+ | $4.480 |
| 1000+ | $4.390 |
| 2500+ | $4.290 |
| 5000+ | $4.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3913A1T-E/SSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel02AH4476RL
Cut Tape02AH4476
Technical Datasheet
AFE IC Type6 Channel Analog Front End
AFE IC ApplicationPolyphase Energy Meters, Energy Metering and Power Measurement
No. of Channels6Channels
IC Interface TypeSPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeSSOP
IC Case / PackageSSOP
No. of Pins28Pins
Resolution24 bits
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
6 Channel Analog Front End
No. of Channels
6Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Package Type
SSOP
No. of Pins
28Pins
Sampling Rate
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Polyphase Energy Meters, Energy Metering and Power Measurement
IC Interface Type
SPI
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
IC Case / Package
SSOP
Resolution
24 bits
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
