Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4011T-202E/MCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC2499RL
Cut Tape57AC2499
Product RangeSingle 64-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.706 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.706 |
| 50+ | $0.593 |
| 100+ | $0.572 |
| 250+ | $0.561 |
| 500+ | $0.549 |
| 1000+ | $0.538 |
| 2500+ | $0.527 |
| 5000+ | $0.515 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4011T-202E/MCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC2499RL
Cut Tape57AC2499
Product RangeSingle 64-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance2.1kohm
Control InterfaceUp, Down
No. of PotsSingle
Supply Voltage Min1.8V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageDFN
No. of Pins8Pins
Potentiometer IC Case StyleDFN
IC MountingSurface Mount
No. of Steps64
Temperature Coefficient150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 64-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
Up, Down
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Temperature Coefficient
150ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
2.1kohm
No. of Pots
Single
Resistance Tolerance
± 20%
IC Case / Package
DFN
Potentiometer IC Case Style
DFN
No. of Steps
64
Operating Temperature Min
-40°C
Product Range
Single 64-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
