Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4012T-502E/CHCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.84R6247
Product RangeSingle 64-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.742 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,226.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4012T-502E/CHCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.84R6247
Product RangeSingle 64-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance5kohm
Control InterfaceUp, Down
No. of PotsSingle
Track TaperLinear
Supply Voltage Min5.5V
Resistance Tolerance± 20%
Supply Voltage Max1.8V
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Potentiometer IC Case StyleSOT-23
No. of Steps64
Temperature Coefficient10 ppm
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 64-Tap Volatile Digital Pots
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
Up, Down
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
No. of Steps
64
Operating Temperature Min
125°C
Product Range
Single 64-Tap Volatile Digital Pots
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
5kohm
No. of Pots
Single
Supply Voltage Min
5.5V
Supply Voltage Max
1.8V
No. of Pins
6Pins
Potentiometer IC Case Style
SOT-23
Temperature Coefficient
10 ppm
Operating Temperature Max
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
