Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP41050-E/SNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58M8912
Product RangeSingle 256-Tap Volatile Digital Pots
Your Part Number
465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.970 |
| 25+ | $1.810 |
| 50+ | $1.800 |
| 100+ | $1.790 |
| 250+ | $1.750 |
| 500+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP41050-E/SNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58M8912
Product RangeSingle 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance50kohm
No. of PotsSingle
Control InterfaceSerial, SPI
Supply Voltage Min2.7V
Track TaperLinear
Resistance Tolerance± 30%
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Potentiometer IC Case StyleSOIC
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient± 800ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 256-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Supply Voltage Min
2.7V
Resistance Tolerance
± 30%
IC Case / Package
SOIC
Potentiometer IC Case Style
SOIC
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Single 256-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
50kohm
Control Interface
Serial, SPI
Track Taper
Linear
Supply Voltage Max
5.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 800ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
