Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP41100-E/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58M8914
Product RangeSingle 256-Tap Volatile Digital Pots
Your Part Number
201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP41100-E/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58M8914
Product RangeSingle 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance100kohm
No. of PotsSingle
Control InterfaceSerial, SPI
Supply Voltage Min2.7V
Track TaperLinear
Supply Voltage Max5.5V
Resistance Tolerance± 30%
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Potentiometer IC Case StyleDIP
No. of Steps256
Temperature Coefficient± 800ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 256-Tap Volatile Digital Pots
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
DIP
IC Mounting
Through Hole
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Single 256-Tap Volatile Digital Pots
MSL
-
End To End Resistance
100kohm
Control Interface
Serial, SPI
Track Taper
Linear
Resistance Tolerance
± 30%
No. of Pins
8Pins
Potentiometer IC Case Style
DIP
Temperature Coefficient
± 800ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
