Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4151-502E/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91R1128
Product RangeSingle 257-Tap Volatile Digital Pots
Your Part Number
226 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.180 |
| 100+ | $1.030 |
| 500+ | $1.010 |
| 1000+ | $0.987 |
| 2500+ | $0.967 |
| 5000+ | $0.946 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4151-502E/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91R1128
Product RangeSingle 257-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance5kohm
Control InterfaceSPI
No. of PotsSingle
Track TaperLinear
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageDIP
No. of Pins8Pins
Potentiometer IC Case StyleDIP
IC MountingThrough Hole
No. of Steps257
Temperature Coefficient150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 257-Tap Volatile Digital Pots
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
SPI
Track Taper
Linear
Supply Voltage Max
5.5V
IC Case / Package
DIP
Potentiometer IC Case Style
DIP
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Single 257-Tap Volatile Digital Pots
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
5kohm
No. of Pots
Single
Supply Voltage Min
1.8V
Resistance Tolerance
± 20%
No. of Pins
8Pins
IC Mounting
Through Hole
Temperature Coefficient
150ppm/°C
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
