Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4161-103E/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77M2738
Product RangeSingle 257-Tap Non-volatile Digital Pots
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.280 |
| 100+ | $1.100 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
| 5000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4161-103E/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77M2738
Product RangeSingle 257-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance10kohm
Control InterfaceSPI
No. of PotsSingle
Track TaperLinear
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Resistance Tolerance± 20%
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Potentiometer IC Case StyleDIP
No. of Steps257
Temperature Coefficient+/-150ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 257-Tap Non-volatile Digital Pots
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCP4161-103E/P is a single non-volatile 8-bit potentiometer in a PDIP package. Wiper Lock Technology allows application-specific calibration settings to be secured in the EEPROM.
- 7-bit: 128 Resistors (129 Steps), 10kohm resistance
- Zero-scale to full-scale wiper operation
- SPI serial interface
- Brown-out reset protection
- Serial interface inactive current (2.5uA typical)
- High-voltage tolerant digital inputs: up to 12.5V
- Supports split rail applications
- Internal weak pull-up on all digital inputs
- Extended operating temperature range from -40°C to +125°C
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
SPI
Track Taper
Linear
Supply Voltage Max
2.7V
IC Case / Package
DIP
IC Mounting
Through Hole
No. of Steps
257
Operating Temperature Min
125°C
Product Range
Single 257-Tap Non-volatile Digital Pots
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
10kohm
No. of Pots
Single
Supply Voltage Min
5.5V
Resistance Tolerance
± 20%
No. of Pins
8Pins
Potentiometer IC Case Style
DIP
Temperature Coefficient
+/-150ppm/°C
Operating Temperature Max
-40°C
Qualification
AEC-Q100
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
