Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4261-103E/SLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.08N6514
Product RangeDual 257-Tap Non-volatile Digital Pots
Your Part Number
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.510 |
| 100+ | $1.320 |
| 500+ | $1.290 |
| 1000+ | $1.270 |
| 2500+ | $1.240 |
| 10000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4261-103E/SLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.08N6514
Product RangeDual 257-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance10kohm
Control InterfaceSerial, SPI
No. of PotsDual
Track TaperLinear
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Potentiometer IC Case StyleSOIC
No. of Steps257
Temperature Coefficient± 150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 257-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
Serial, SPI
Track Taper
Linear
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Dual 257-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
10kohm
No. of Pots
Dual
Supply Voltage Min
2.7V
Resistance Tolerance
± 20%
No. of Pins
14Pins
Potentiometer IC Case Style
SOIC
Temperature Coefficient
± 150ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
