Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4651T-104E/MLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel02AH4487RL
Cut Tape02AH4487
Product RangeDual 257-Tap Volatile Digital Pots
Your Part Number
269 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.210 |
| 100+ | $1.100 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
| 10000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4651T-104E/MLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel02AH4487RL
Cut Tape02AH4487
Product RangeDual 257-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance100kohm
No. of PotsDual
Control InterfaceI2C
Supply Voltage Min1.8V
Track TaperLinear
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Potentiometer IC Case StyleQFN
No. of Steps257
Temperature Coefficient± 150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 257-Tap Volatile Digital Pots
Automotive Qualification StandardAEC-Q100
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Dual
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Case / Package
QFN
IC Mounting
Surface Mount
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Dual 257-Tap Volatile Digital Pots
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
100kohm
Control Interface
I2C
Track Taper
Linear
Resistance Tolerance
± 20%
No. of Pins
16Pins
Potentiometer IC Case Style
QFN
Temperature Coefficient
± 150ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
