Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4716A0T-E/CHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel58T2010RL
Cut Tape58T2010
Product RangeSingle 10-Bit Voltage Output DACs
Your Part Number
5,871 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 50+ | $0.938 |
| 100+ | $0.919 |
| 250+ | $0.901 |
| 500+ | $0.882 |
| 1000+ | $0.863 |
| 2500+ | $0.845 |
| 5000+ | $0.826 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4716A0T-E/CHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel58T2010RL
Cut Tape58T2010
Product RangeSingle 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
InterfacesI2C
InterfacesI2C, Serial
Supply Voltage Min1.26V
Supply Voltage Max1.14V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleSOT-23
Output TypeVoltage
IC Case / PackageSOT-23
Input Channel TypeSerial
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 10-Bit Voltage Output DACs
Qualification-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Interfaces
I2C, Serial
Supply Voltage Max
1.14V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SOT-23
IC Case / Package
SOT-23
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 10-Bit Voltage Output DACs
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Interfaces
I2C
Supply Voltage Min
1.26V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
