Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4725A1T-E/CHCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel41AH8478RL Cut Tape41AH8478 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 50+ | $1.240 |
| 100+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4725A1T-E/CHCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel41AH8478RL Cut Tape41AH8478 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Sampling Rate | - |
| Interfaces | I2C |
| Interfaces | I2C |
| Supply Voltage Min | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 5.5V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | SOT-23 |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 125°C |
| Operating Temperature Max | -40°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Automotive Qualification Standard | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resolution | 12bit |
|---|---|
| Interfaces | I2C |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| ADC / DAC Case Style | SOT-23 |
| Input Channel Type | Serial |
| No. of Pins | 6Pins |
| Operating Temperature Min | 125°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Sampling Rate | - |
|---|---|
| Interfaces | I2C |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | -40°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
