MCP4725DM-PTPLS
Evaluation Board, Data Converter, DAC, 12-Bits, 100k ~ 3.4MSPS, MCP4725 Daughter Board

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4725DM-PTPLSCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 07P9518 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.020 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4725DM-PTPLSCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 07P9518 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Silicon Core Number | MCP4725 |
| Kit Application Type | Data Converter |
| Application Sub Type | DAC |
| Kit Contents | Daughter Board MCP4725 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MCP4725DM-PTPLS is a daughter board that demonstrates the MCP4725 features using Explorer 16 Development Board and PICkitTM Serial Analyzer. The MCP4725 is a low power, high accuracy, single channel, 12bit buffered voltage output Digital to Analog Convertor with Non-volatile memory (EEPROM). The DAC input and configuration data can be programmed to Non-volatile memory (EEPROM) by user using I2C interface command. The Non-volatile memory feature enables the DAC device to hold DAC input code during power off time, and the DAC output is available immediately after power up which is very useful when used as supporting device for other devices in network. The board has test points for SDL, SDA, and VOUT. By connecting an oscilloscope to these test points or Digital Multimeter to VOUT, the user can examine the data communications through the I2C bus line and observe resulting DAC output.
- Experimenting with the MCP4725 features in PIC 24 environment.
- Experimenting with the MCP4725 features using PICkit Serial Analyzer
- MCU (PIC24FJ128) firmware examples to write the MCP4725 DAC Register and EEPROM
- Step by step examples on using the PICkit Serial Analyzer
Applications
Sensing & Instrumentation, Portable Devices, Communications & Networking
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Daughter Board MCP4725 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | MCP4725 |
|---|---|
| Application Sub Type | DAC |
| Product Range | - |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3E991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
