Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP47FEB04-E/MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AH6410
Product RangeQuad 8-Bit Voltage Output DACs
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.950 |
| 25+ | $1.780 |
| 50+ | $1.750 |
| 100+ | $1.710 |
| 250+ | $1.670 |
| 500+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP47FEB04-E/MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AH6410
Product RangeQuad 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
InterfacesI2C
Sampling Rate-
Supply Voltage Min2.7V
InterfacesI2C
Supply Voltage Max5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels4Channels
ADC / DAC Case StyleVQFN-EP
Output TypeVoltage
IC Case / PackageVQFN-EP
Input Channel TypeSerial
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeQuad 8-Bit Voltage Output DACs
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Sampling Rate
-
Interfaces
I2C
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
VQFN-EP
IC Case / Package
VQFN-EP
No. of Pins
20Pins
Operating Temperature Min
125°C
Product Range
Quad 8-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
I2C
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Channels
4Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
