
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4821-E/SNCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 58M8925 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.810 |
| 25+ | $2.720 |
| 50+ | $2.650 |
| 100+ | $2.570 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4821-E/SNCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 58M8925 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | SPI |
| Interfaces | 3 Wire, Serial |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | SOIC |
| Output Type | Voltage |
| IC Case / Package | SOIC |
| Input Channel Type | Serial |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Qualification | - |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MCP4821-E/SN is a 12bit buffered voltage output digital-to-analog converter with internal VREF and SPI interface. The device operates from a single 2.7V to 5.5V supply with an SPI compatible serial peripheral interface. The device has a high precision internal voltage reference (VREF = 2.048V). The device can be operated in active or shutdown mode by setting a configuration register bit or using the active-low SHDN pin. In shutdown mode, most of the internal circuits, including the output amplifier, are turned off for power savings, while the amplifier output (VOUT) stage is configured to present a known high resistance output load (500Kohm typical). Application includes set point or offset trimming, sensor calibration, precision selectable voltage reference, portable instrumentation (battery-powered), calibration of optical communication devices.
- Clock frequency is 20MHz max (VDD= 2.7V to 5.5V, TA= -40 to +125°C)
- Resolution is 12bits min (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
- INL error range from -12 to 12LSb (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
- DNL range from -0.75 to +0.75LSb (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
- Offset error range from -1 to 1% of FSR (Code = 0x000h, TA = -40 to +85°C)
- Gain error is -0.10% of FSR typ (Code = 0xFFFh, not including offset error, TA = -40 to +85°C)
- Slew rate is 0.55V/µs typ (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
- Settling time is 4.5µs typ (Within ½ LSb of final value from ¼ to ¾ full-scale range)
- Operating current is 330µA typ (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
- 8 pin SOIC package, extended operating temperature range from -40 to 125°C
Technical Specifications
| Resolution | 12bit |
|---|---|
| Interfaces | 3 Wire, Serial |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | SPI |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Alternatives for MCP4821-E/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
