Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP48FEB12-E/UNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75Y1611
Product RangeDual 10-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.280 |
| 25+ | $1.230 |
| 100+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP48FEB12-E/UNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75Y1611
Product RangeDual 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
InterfacesSPI
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Range1.8V to 5.5V
Supply Voltage Max1.8V
Supply Voltage Range1.8V to 5.5V
ADC / DAC Case StyleMSOP
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageMSOP
Input Channel TypeSerial
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Interfaces
SPI
Supply Voltage Range
1.8V to 5.5V
Supply Voltage Range
1.8V to 5.5V
No. of Channels
2Channels
IC Case / Package
MSOP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Dual 10-Bit Voltage Output DACs
MSL
MSL 2 - 1 year
Interfaces
SPI
Supply Voltage Min
5.5V
Supply Voltage Max
1.8V
ADC / DAC Case Style
MSOP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
