Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP48FVB08-E/MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AH3251
Product RangeOctal 8-Bit Voltage Output DACs
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.780 |
| 25+ | $2.760 |
| 50+ | $2.750 |
| 100+ | $2.730 |
| 250+ | $2.540 |
| 500+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP48FVB08-E/MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AH3251
Product RangeOctal 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
InterfacesSPI
Sampling Rate-
Supply Voltage Min2.7V
InterfacesSPI
Supply Voltage Max5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleVQFN-EP
No. of Channels8Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageVQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeOctal 8-Bit Voltage Output DACs
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Sampling Rate
-
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
No. of Channels
8Channels
Input Channel Type
Serial
No. of Pins
20Pins
Operating Temperature Min
125°C
Product Range
Octal 8-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
SPI
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
ADC / DAC Case Style
VQFN-EP
Output Type
Voltage
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
