Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4901-E/SNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AH4500
Product RangeSingle 8-Bit Voltage Output DACs
Your Part Number
373 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.180 |
| 100+ | $1.030 |
| 500+ | $1.010 |
| 1000+ | $0.987 |
| 2500+ | $0.967 |
| 5000+ | $0.946 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4901-E/SNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AH4500
Product RangeSingle 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
InterfacesSPI
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleNSOIC
No. of Channels1Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Input Channel Type
Serial
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 8-Bit Voltage Output DACs
MSL
MSL 2 - 1 year
Interfaces
SPI
Interfaces
SPI
Supply Voltage Max
2.7V
ADC / DAC Case Style
NSOIC
Output Type
Voltage
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
